• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Professional TP-MX 1700-2 CE 4258565 Paint and mortar stirrer 120 mm

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell color mortar mixer TP-MX 1700-2 CE

  • 2-speed gearbox for a high torque and mixing
  • Adapted for an upright and rear protecting work position
  • Robust stirrer mounting with M14 thread
  • Speed electronics for work that is appropriate for material and application
  • Durable and robust aluminum gear housing

Technical specifications

  • Material gear housing aluminum
Product type

Paint and mortar stirrer

Stirrer attachment diameter

120 mm

Length

955 mm

Weight

4.96 kg

Idle speed

750 U/min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3385436 Einhell Professional TP-MX 1700-2 CE 4258565 Paint and mortar stirrer 120 mm

User & Safety Instructions

User & Safety Instructions 3385436 Einhell Professional TP-MX 1700-2 CE 4258565 Paint and mortar stirrer 120 mm

Description

The Einhell professional color mortar mixer TP-MX 1700-2 CE is a powerful 1700 watt mixer for craftsmen for mixing liquid and powder-shaped construction materials, such as paints, plaster, Beto n, mortar or plaster. The 2-speed gearbox in a robust and durable aluminum casing achieves a speed of up to 750 rpm for high mixing performance. Using speed control electronics, the agitation speed can be optimally adjusted to the consistency of the mixture. The stirrer starts gently by soft start, so that the work can start without spray. Thanks to the large, ergo-nomic handle with soft grip, the mortar mixer always fits perfectly in the hand. With the battery-colored mortar stirrer optimized in length, you can work in an upright, gentle on the back. All conventional stirring tools with M14 thread can be operated on the robust stirrer attachment. The scope of delivery includes an stirrer with a diameter of 120 mm and two open-end wrenches for the simple tool change.

This text is machine translated.

Features

  • Ergonomic handle with soft grip
  • Soft start enables a pleasant, safe operation

Scope of delivery

  • TP-MX 1700-2 CE
  • Stirring mechanism
  • 2x open-end wrench
  • User manual.

What kind of Stirrers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.