• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita UT001GZ01 UT001GZ01 Stirrer 1200 W

1/30
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 599.00 / piece)
€ 599.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Stirrer

1200 W

Stirrer attachment diameter (max.)

240 mm

Tool holder

M14

Cable length

0 cm

Operating voltage

40 V

Length

350 cm

Dim

(L x W) 350 cm x 300 mm

Weight

5.7 kg

Idle speed

920 U/min

Width

300 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2796220 Makita UT001GZ01 UT001GZ01 Stirrer 1200 W

User & Safety Instructions

User & Safety Instructions 2796220 Makita UT001GZ01 UT001GZ01 Stirrer 1200 W

What kind of Stirrers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)