• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GRW 18-2 E Professional 06011A8000 Paint and mortar stirrer 160 mm 1800 W

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 629.00 / piece)
€ 629.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Stirrer GRW 18-2 E Professional

  • Max. Stirrer attachment diameter 180 mm

Technical specifications

  • Nominal torque: 45/19 Nm
  • Rated speed (1./2. Gear): 0 - 450/0 - 1050 rpm
  • Idle speed: (1./2. Gear) 0 - 450/0 - 1050 rpm
Product type

Paint and mortar stirrer

1800 W

Stirrer attachment diameter

160 mm

Stirrer attachment diameter (max.)

180 mm

Stirring capacity (max.)

80 kg

Tool holder

M14

Output power

1170 W

Cable length

0 mm

Operating voltage

230 V

Weight

7.2 kg

Type (Bosch)

Bosch Professional (blue)

Idle speed

1050 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1194271 Bosch Professional GRW 18-2 E Professional 06011A8000 Paint and mortar stirrer 160 mm 1800 W

User & Safety Instructions 1194271 Bosch Professional GRW 18-2 E Professional 06011A8000 Paint and mortar stirrer 160 mm 1800 W

User & Safety Instructions 1194271 Bosch Professional GRW 18-2 E Professional 06011A8000 Paint and mortar stirrer 160 mm 1800 W

User & Safety Instructions 1194271 Bosch Professional GRW 18-2 E Professional 06011A8000 Paint and mortar stirrer 160 mm 1800 W

Description

The high-performance with 2 speeds for mixing of different materials up to 80 kg.

Features

  • 2-speed agitator to mix of thin and thick fluid materials
  • powerful 1,800-watt motor frame (2)
  • Ergonomic handle
  • For Ruhr baskets up to 180 mm Ø
  • Electronic switch for continuous electronic speed change
  • for long-term operation.

Scope of delivery

  • Stirrer attachment diameter 160 mm.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 737.98*

What kind of Stirrers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)