• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 511466 Wood twist drill bit 1-piece 6 mm Total length 93 mm 1 pc(s)

1/3
Product type
Wood twist drill bit
Drill hole Ø
6 mm
Material suitability
Hardwood
Softwood
Tool holder
Cylinder shank
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wood twist drill bit, ø 6.0 mm

  • With centering tip and shoulder cutterStable straight runPrecise and tear-free drilling

Technical specifications

Product type

Wood twist drill bit

Drill hole Ø

6 mm

Material suitability

Hardwood

Softwood

Tool holder

Cylinder shank

Content

1 pc(s)

Total length

93 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733263 kwb 511466 Wood twist drill bit 1-piece 6 mm Total length 93 mm 1 pc(s)

Description

Wood twist drill, shape without cutting, 2-chamfer spiral shape, for stable straight run, color black, Polished spirals with center point and shoulder cutter, for precise tear-free drilling, cylindrical shank, industrial quality, for soft and hard wood.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)