• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 514200 Wood twist drill bit set 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 7 pc(s)

1/4
Product type
Wood twist drill bit set
Drill hole Ø
3 mm
4 mm
5 mm
6 mm
8 mm
10 mm
Material suitability
Softwood
Hardwood
Content
7 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 7 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

KWB CV wood drill set – wood twist drill for hardwood and soft wood, 7-piece including 90-degree countersink

  • Drill set in the usual diameter sizes: 3, 4, 5, 6, 8, And 10 mm, including 12 mm countersink;the high-quality steel drill bits have a special 2-chamfered spiral shape, which ensures a stable straight run;through the sharp shoulder cutters and the center tip the spiral drill set guarantees a precise and crack-free bore;suitable for all common drilling machines with round shank holder;spanless shaped spiral for an optimum chip transport from the drill hole. (Part Number: 514200)

Technical specifications

Product type

Wood twist drill bit set

Drill hole Ø

3 mm

4 mm

5 mm

6 mm

8 mm

10 mm

Material suitability

Softwood

Hardwood

Content

7 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2611578 kwb 514200 Wood twist drill bit set 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 7 pc(s)

Description

Wood twist drill, CV steel, molded without chips, 2-chamfers spiral shape, for stable straight run, Color black, polished spirals, with centering tip and shoulder cutter, for precise hole-free drilling, cylindrical shaft, industrial quality, for soft and hard wood.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)