KWB CV wood drill set – wood twist drill for hard wood and soft wood, 5-part with 1/4" hexagonal holder, Ø 4 – 10 mm.
Drill set in the usual diameter sizes: 3, 4, 5, 6 and 8 mm; the high-quality steel drill bits have a special 2-chamfer spiral form, The sharp shoulder cutter and the center tip guarantee a precise and free drilling through the spiral drill set; complete box suitable for all common cordless screwdrivers with hexagonal attachment; spanish-shaped spiral for an optimal chip transport from the drill hole (article number: 513900)
Technical specifications
Product type
Wood twist drill bit set
Drill hole Ø
3 mm
4 mm
5 mm
6 mm
8 mm
Material suitability
Softwood
Hardwood
Content
5 pc(s)
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2611576 kwb 513900 Wood twist drill bit set 3 mm, 4 mm, 5 mm, 6 mm, 8 mm 5 pc(s)
Description
Wood twist drill, CV steel, hexagonal holder 1/4", holder according to ISO 1173, E 6.3, formed without chips, color black, polished spirals, With centering tip and 2 pre-cutting pliers, for precise drilling without crack, for all battery-operated screwdriver, drill and bit holders with 1/4" mounting according to ISO 1173, for soft and hard wood.
This text is machine translated.
Description
Wood twist drill, CV steel, hexagonal holder 1/4", holder according to ISO 1173, E 6.3, formed without chips, color black, polished spirals, With centering tip and 2 pre-cutting pliers, for precise drilling without crack, for all battery-operated screwdriver, drill and bit holders with 1/4" mounting according to ISO 1173, for soft and hard wood.