• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 583559 Circular saw blade 150 x 20, 16 mm, mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Chipboard saw blade for handheld circular saw Ø 150 x 20 mm

  • Carbide tipped, with positive tooth positionFor use with hand circular saws and construction and table sawsFor hardwood and soft wood, chip boards, hard-fiber boards, table boards, MDF-boards, Plywood and plasterboard

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

150 mm

Bore Ø

20 mm

16 mm

Circular saw blade size

150 x 20, 16 mm, mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733423 kwb 583559 Circular saw blade 150 x 20, 16 mm, mm 1 pc(s)

Description

Carbide tipped, fast, clean cuts, normal teeth, for hand circular saws, Suitable for hard and soft wood, chipboard, hard fiber board, plywood panels, MDF boards, Plywood, plasterboard.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)