• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 583555 Circular saw blade 150 x 20 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Chipboard circular saw blades for handheld circular saws Ø 150 x 20 mm

  • Fast and clean cutFor all commercially available hand-circular sawsIdeal for solid wood, coated and uncoated particle boards, table tops, hard fiber plates and glass-fiber reinforced plastics

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

150 mm

Bore Ø

20 mm

Circular saw blade size

150 x 20 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733422 kwb 583555 Circular saw blade 150 x 20 mm 1 pc(s)

Description

Hard metal crafted, fast, clean cuts. Normal teeth, for hand circular saws. For solid wood, coated chipboard (work and kitchen worktops), tabletop, chipboard and hard-fiber panels, and glass-fiber reinforced plastics.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)