• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 583368 Circular saw blade 150 x 16 mm 1 pc(s)

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Precision circular saw blades for handheld circular saws Ø 150 x 16 mm

  • Fine and fast cutFor all conventional construction and table sawsFor soft wood, plywood, panels and profile boards

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

150 mm

Bore Ø

16 mm

Circular saw blade size

150 x 16 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733417 kwb 583368 Circular saw blade 150 x 16 mm 1 pc(s)

Description

Crafted with hard metal, fast, fine cuts with tear-free cutting edges. Fine tooth, for hand circular saws. For solid wood, coated particle board (working and kitchen countertops), board, chipboard and hard-fiber panels as well as glass-fiber reinforced plastics.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)