• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 641756 Replacement chain

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Saw chains for chain saws, 38 cm, 3/8", 56, 1.5

  • precision-groundWith safety link, depth limiter and kickback safety functionFor professional permanent use

Technical specifications

Product type

Replacement chain

Chain pitch

3/8" (9,52 mm)

Length

380 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733684 kwb 641756 Replacement chain

Description

Saw chains, cutting links blank, precision-ground, safety design, safety link, Depth limiter, kickback safety function, for forest work, remains sharp for a long time, with a permanent cutting power even in hard woods.

This text is machine translated.

What kind of Chainsaw & Branch Pruner Spares are you looking for?

More interesting products

(*All information is plus legal VAT)