• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 712021 Cutting disc set 115 mm 10 pc(s) Metal

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutting disc set

Content

10 pc(s)

(Ø)

115 mm

Bore Ø

22.23 mm

Thickness

1

Material suitability

Metal

Dim

(Ø) 115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2611621 kwb 712021 Cutting disc set 115 mm 10 pc(s) Metal

Description

Cutting discs, extra thin, metal processing, optimum performance pattern, very light trim with long life, particularly well suited for sheet metal, pipes made of steel and stainless steel, for all commercial angle grinders with circumferential speed 80 m/s., with storage box, 1 pair of ear plugs free of charge.Each cutting disc is extra thin for little material loss and has a size 115 mm x 1, 0 mm with 22, 23 mm bore, thus usable among other things on one-hand angle grinders. Supplied ear protection plugs provide the necessary protection for your hearing from the high tones when cutting metal.;The separating disc is ideal for cutting steel sheets and pipes, this cutting disc is particularly suitable for cutting stainless steel.;applicable for many machine types, Like cordless angle grinders and power cutters with a speed of 80 m/s. The metal edge in the bore guarantees a secure fit in the machine.;Milling discs can be used in commercial machines with a maximum of 13,300 rpm: In order to ensure safe working, the maximum recommended speed of the machine should not be exceeded.;The disc consists of a synthetic resin-corundum mixture and is free of iron, sulfur and chlorine for use in stainless steels.

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)