• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 758300 Bore template 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Dowel professional – universal dowel and drill gauge with adjustable hole sizes

  • Adjustable bore sizesSeries boringsRubber anti-slip protection

Technical specifications

Product type

Bore template

Suitable for

Natural stone

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733955 kwb 758300 Bore template 1 pc(s)

Description

Patented dowel and drilling gauge with parallel stop and bore hole gauge for all common plugs with 6 mm, 8 mm and 10 mm diameter for making corner, area or blunt connections. Can be used as a drilling gauge for drills of 3 mm to 12 mm for precise 90°-drills. Rubber anti-slip safety makes it particularly suitable for smooth wood surfaces. Also suitable for drilling holes in metal or stone. With 30 cm ruler and additional scanning sensor for series holes.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)