• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 932111 Cartridge gun

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Skelett cartridge press

  • For use with silicone, acrylic, adhesive and sealing materialsFor 310 ml standard cartridgesSmooth feed through toothed feed bar

Technical specifications

Product type

Cartridge gun

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734412 kwb 932111 Cartridge gun

Description

Suitable for the processing of silicon, acrylic and various adhesive and sealing material cartridges with 310 ml standard cartridges, smooth feed of the unserrated feed bar through inner plastic guide, the metal feed plate ensures a problem-free dosing of the cartridge contents, optimum operation in every position, integrated conductor hook painted cartridge sheet steel half shell, rotatable.

This text is machine translated.

What kind of Grease Guns, Lubrication are you looking for?

More interesting products

(*All information is plus legal VAT)