• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb Quick-release bit holder 1/4" (6.3 mm)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Quick-release bit holder

Drive

1/4" (6.3 mm)

Downforce

1/4" (6.3 mm)

Features

Magnetic

Content

1 pc(s)

Material properties

magnetic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1917762 kwb Quick-release bit holder 1/4" (6.3 mm)

Description

Automatic quick change bit holder, one touch, recording 1/4" (6.3 mm) hexagonal according to ISO 1173, with permanent magnet, spring ring, quick-change function, one-handed operation, Bit release by pressing the release button, hexagonal shaft 1/4" (6.3 mm) acceptance according to ISO 1173, E 6.3.

This text is machine translated.

Features

  • With permanent magnet and spring ring
  • Single handed operation
  • Suitable for commercially available cordless screwdriver

More interesting products

(*All information is plus legal VAT)