• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KYOCERA/AVX 9408200900 9408200900 Temperature sensor -40 up to 150 °C

Product type
Temperature sensor
Temperature reading range (max.)
150 °C
Connector
Plug
Type
9408200900
Outputs
Analogue
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Temperature sensor

Type

9408200900

Outputs

Analogue

Temperature reading range (min.)

-40 °C

Temperature reading range (max.)

150 °C

Temperature reading range

-40 up to 150 °C

Connector

Plug

Enclosure material

Brass

Accuracy

2 K

IP6K9K

Length

51 mm

(Ø)

20 mm

Dim

(Ø x L) 20 mm x 51 mm

Documents & Downloads

Datasheet

Datasheet 2826969 KYOCERA/AVX 9408200900 9408200900 Temperature sensor -40 up to 150 °C

User & Safety Instructions

User & Safety Instructions 2826969 KYOCERA/AVX 9408200900 9408200900 Temperature sensor -40 up to 150 °C

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)