0.1 mV
Clamp meter
600 V
0.001 V
600 V
0.01 A
400 A
0.1 Ω to 60 MΩ
1 nF to 40 µF
10 MΩ
10 MΩ
1.5 %
True RMS
45 Hz – 400 Hz
3 V
155 mm
60 mm
25 mm
160 g
Manufacturer's standards (no certificate)
CAT III 600 V
AC/DC
AC
KEW 2204R
Digital
6000
(L x W x H) 25 x 60 x 155 mm
IP40
70 mm
Datasheet 3642352 Kyoritsu KEW 2204R Clamp meter Digital CAT III 600 V Display (counts): 6000
User & Safety Instructions 3642352 Kyoritsu KEW 2204R Clamp meter Digital CAT III 600 V Display (counts): 6000
The necessary accessories are required to use the article as described.