

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 V
Clamp meter
600 V
0.1 V
600 V
40 A
400 A
0.01 A
400 A
0.1 - 4000 Ω
1.5 %
Average
40 - 400 Hz
3 V
184 mm
44 mm
27 mm
190 g
Manufacturer's standards (no certificate)
CAT III 300 V
CAT II 600 V
AC/DC
AC
KT200
Digital
4000
(L x W x H) 27 x 44 x 184 mm
IP20
30 mm
Datasheet 3642333 Kyoritsu KT200 Clamp meter Digital CAT III 300 V, CAT II 600 V Display (counts): 4000
Datasheet 3642333 Kyoritsu KT200 Clamp meter Digital CAT III 300 V, CAT II 600 V Display (counts): 4000
User & Safety Instructions 3642333 Kyoritsu KT200 Clamp meter Digital CAT III 300 V, CAT II 600 V Display (counts): 4000
The necessary accessories are required to use the article as described.