• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 0028216/500 Data transfer cable UNITRONIC® LiYY 16 x 0.14 mm² Pebble grey (RAL 7032) 500 m

Image similar
Product type
Data transfer cable
No. of leads
16 x
Cross section (each core)
0.14 mm²
Cable features
Flame-retardant
Cable type
UNITRONIC® LiYY
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

65 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.53)
€ 765.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UNITRONIC® LiYY Data cable

  • DIN-colour code
  • Smaller outer-Ø

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® LiYY

No. of leads

16 x

Cross section (each core)

0.14 mm²

Cross section

16 x 0.14 mm²

Cable features

Flame-retardant

Outside Ø

6.10 mm

Factory colour

Pebble grey (RAL 7032)

Content

500 m

Nominal voltage (details)

250 V (not for heavy current applications)

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

10

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

0028216/500

Insulation material

PVC

Wire ID code

DIN 47100

Core layout

Braid, fine 0.34 mm² 7-strand

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Certification marks

According to VDE 0812

Type

LiYY

Cable type

LiYY

Bend radius

For flexible use: 15 x external dia.

Temperature range

When laid fixed: -30 - +80 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1544015 LAPP 0028216/500 Data transfer cable UNITRONIC® LiYY 16 x 0.14 mm² Pebble grey (RAL 7032) 500 m

User & Safety Instructions

User & Safety Instructions 1544015 LAPP 0028216/500 Data transfer cable UNITRONIC® LiYY 16 x 0.14 mm² Pebble grey (RAL 7032) 500 m

Description

LiYY Data cables have small external -Ø depsite the high number of conductors. They have a wire-colour code according DIN 47100, but without colour repetition
Strand conductors made of bare Cu-wires, wire insulation and outer sheath PVC, wires stranded in layers, flame-resistant according to IEC 60332-1, pebble grey (RAL 7032).
Control and signal cables of electronics for computer systems, electronic control and regulation devices, office machines, scales etc.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 767.60*

More interesting products

(*All information is plus legal VAT)