• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 0051003 Heat-resistant cable ÖLFLEX® HEAT 180 SIF 1 x 1.50 mm² Brown Sold per metre

Image similar
Product type
Heat-resistant cable
No. of leads
1 x
Cross section (each core)
1.50 mm²
Cable type
ÖLFLEX® HEAT 180 SIF
Outside Ø
2.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

140 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Ölflex ® 180 SIF silicone single

  • -50 - +180 °C
  • Finely wired copper conductor
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Heat-resistant cable

No. of leads

1 x

Content

Sold per metre

Cross section (each core)

1.50 mm²

Insulation material

Silicone

Cable features

Heat-resistant

Halogen-free

Cable type

ÖLFLEX® HEAT 180 SIF

Outside Ø

2.80 mm

Nominal voltage

500 V

Packaged

No

Halogen-free

Yes

Manufacturer part #

0051003

Factory colour

Brown

Core layout

Finely stranded according to VDE 0295, Class 5/IEC 60228

Max. length sold by the metre

100 m

Sold per metre

Yes

Nominal voltage U0

300 V

Test voltage

2000 V

Cross section

1 x 1.50 mm²

Max. temperature range (fixed installation)

+180 °C

Min. temperature range (fixed installation)

-50 °C

Type

ÖLFLEX® HEAT 180 SIF

Cable type

ÖLFLEX® HEAT SIF

Nominal voltage (details)

300/500 V

Type

ÖLFLEX® HEAT SIF

Cross section

1 x 1.5 mm²

Bend radius

6 x Außen-Ø fest verlegt, 3 x Außen-Ø am Aderende, einmalig

Temperature range

Firmly laid: -50 - +180 °C

Documents & Downloads

Datasheet

Datasheet 600382 LAPP 0051003 Heat-resistant cable ÖLFLEX® HEAT 180 SIF 1 x 1.50 mm² Brown Sold per metre

User & Safety Instructions

User & Safety Instructions 600382 LAPP 0051003 Heat-resistant cable ÖLFLEX® HEAT 180 SIF 1 x 1.50 mm² Brown Sold per metre

Information

Information 600382 LAPP 0051003 Heat-resistant cable ÖLFLEX® HEAT 180 SIF 1 x 1.50 mm² Brown Sold per metre

Description

Fields/areas with high environment temperatures where original wire insulation materials embrittles due to short time.
Typical areas of application:
Cabinets · Device/apparatus construction · Electromotor industry · Sauna and Solaria construction · Thermal- and heating elements · Lighting · Ventilator construction · Air-conditioning technology · Furnace construction · Generators -and Transformators construction.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3.89*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)