Image similar


Heat-resistant cable
1 x
100 m
2.50 mm²
Silicone
Heat-resistant
Halogen-free
Flame-retardant
ÖLFLEX® HEAT 180 SiD
3.20 mm
500 V
Yes
Yes
0072002
Blue
Single-wire
No
300 V
2000 V
1 x 2.50 mm²
+180 °C
-50 °C
ÖLFLEX HEAT 180 SID 1X2,5 BU
300/500 V
when fixed: 6 x external dia.
(sufficient ventilation provided) -50 - +180 °C
not relevant
Datasheet 1037133 LAPP 0072002 Heat-resistant cable ÖLFLEX® HEAT 180 SiD 1 x 2.50 mm² Blue 100 m
User & Safety Instructions 1037133 LAPP 0072002 Heat-resistant cable ÖLFLEX® HEAT 180 SiD 1 x 2.50 mm² Blue 100 m
The necessary accessories are required to use the article as described.