Image similar


Heat-resistant cable
1 x
500 m
6 mm²
Silicone
Heat-resistant
Halogen-free
Flame-retardant
ÖLFLEX® HEAT 180 SiD
4.60 mm
500 V
Yes
Yes
74001/500
Black
Single-wire
No
300 V
2000 V
1 x 6 mm²
+180 °C
-50 °C
ÖLFLEX HEAT 180 SID 1X6 BK
300/500 V
when fixed: 6 x external dia.
(sufficient ventilation provided) -50 - +180 °C
not relevant
Datasheet 1037136 LAPP 74001/500 Heat-resistant cable ÖLFLEX® HEAT 180 SiD 1 x 6 mm² Black 500 m
User & Safety Instructions 1037136 LAPP 74001/500 Heat-resistant cable ÖLFLEX® HEAT 180 SiD 1 x 6 mm² Black 500 m
The necessary accessories are required to use the article as described.