• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 74001/100 Heat-resistant cable ÖLFLEX® HEAT 180 SiD 1 x 6 mm² Black 100 m

Image similar
Product type
Heat-resistant cable
No. of leads
1 x
Cross section (each core)
6 mm²
Cable type
ÖLFLEX® HEAT 180 SiD
Outside Ø
4.60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HEAT 180 Silikon-Schaltdraht

  • Massive copper wire
  • -50 - +180 °C
  • A triangular sign with the letters 'D', 'V', 'E'.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Heat-resistant cable

No. of leads

1 x

Content

100 m

Cross section (each core)

6 mm²

Insulation material

Silicone

Cable features

Heat-resistant

Halogen-free

Flame-retardant

Cable type

ÖLFLEX® HEAT 180 SiD

Outside Ø

4.60 mm

Nominal voltage

500 V

Packaged

Yes

Halogen-free

Yes

Manufacturer part #

74001/100

Factory colour

Black

Core layout

Single-wire

Sold per metre

No

Nominal voltage U0

300 V

Test voltage

2000 V

Cross section

1 x 6 mm²

Max. temperature range (fixed installation)

+180 °C

Min. temperature range (fixed installation)

-50 °C

Type

ÖLFLEX HEAT 180 SID 1X6 BK

Nominal voltage (details)

300/500 V

Bend radius

when fixed: 6 x external dia.

Temperature range

(sufficient ventilation provided) -50 - +180 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1037135 LAPP 74001/100 Heat-resistant cable ÖLFLEX® HEAT 180 SiD 1 x 6 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 1037135 LAPP 74001/100 Heat-resistant cable ÖLFLEX® HEAT 180 SiD 1 x 6 mm² Black 100 m

Description

If in case of high environment temperatures, the insulation material of original cables and wires become fragile and rough after a short time, then the use of ÖLFLEX® HEAT 180 SiF/GL wires is recommended. Suitable for steel-and glass material, Sauna- and Solaria construction, thermal- and heating elements, lighting technique, air-conditioning technology, poen construction, polymer processing uvm.
Massive wire made up of tin-plated Cu-wire. Insulation on silicon-base

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.