
LAPP 1026513/100 Drag chain cable ÖLFLEX® CHAIN 90 P 1 G 1.5 mm² Black 100 m
Product type
Drag chain cable
No. of leads
1 G
Cross section (each core)
1.5 mm²
Cable features
Oil-resistant
UV-resistant
Halogen-free
Ozone-resistant
Flame-retardant
Cold-resistant
Suitable for drag chains
Cable type
ÖLFLEX® CHAIN 90 P
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (1 m = € 3.79)
€ 379.00
incl. VAT
14-day return policy included
Highlights & Details
Ölflex ® CHAIN90P
Technical specifications
- Product type
Drag chain cable
- Cable type
ÖLFLEX® CHAIN 90 P
- No. of leads
1 G
- Cross section (each core)
1.5 mm²
- Cross section
1 G 1.5 mm²
- Cable features
Oil-resistant
UV-resistant
Halogen-free
Ozone-resistant
Flame-retardant
Cold-resistant
Suitable for drag chains
- Outside Ø
6.30 mm
- Factory colour
Black
- Content
100 m
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Test voltage
4000 V
- Bend radius (no. of ODs for fixed installation)
3
- Bend radius (no. of ODs for flexible installation)
7.5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Manufacturer part #
1026513/100
- Insulation material
Polyurethane (TMPU)
- Wire ID code
Green-yellow
- Core layout
Extremely fine naked cu-litzen according to IEC 60228 and VDE 0295, Class 6
- Min. temperature range (flexible installation)
-35 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-50 °C
- Max. temperature range (fixed installation)
+80 °C
- Type
1026513/100
Documents & Downloads
Datasheet
Datasheet 1549786 LAPP 1026513/100 Drag chain cable ÖLFLEX® CHAIN 90 P 1 G 1.5 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 1549786 LAPP 1026513/100 Drag chain cable ÖLFLEX® CHAIN 90 P 1 G 1.5 mm² Black 100 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 439.59€ 424.59*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























