
LAPP 1026550/500 Drag chain cable ÖLFLEX® CHAIN 90 CP 1 x 6 mm² Black 500 m
Product type
Drag chain cable
No. of leads
1 x
Cross section (each core)
6 mm²
Cable features
UV-resistant
Suitable for drag chains
Oil-resistant
highly flexible
Halogen-free
Shielded
Flame-retardant
PUR coating
Cold-resistant
Cable type
ÖLFLEX® CHAIN 90 CP
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (1 m = € 8.25)
€ 4,125.00
incl. VAT
Only 4 Set(s) available
Highlights & Details
Ölflex ® CHAIN 90 CP
Technical specifications
- Product type
Drag chain cable
- Cable type
ÖLFLEX® CHAIN 90 CP
- No. of leads
1 x
- Cross section (each core)
6 mm²
- Cross section
1 x 6 mm²
- Cable features
UV-resistant
Suitable for drag chains
Oil-resistant
highly flexible
Halogen-free
Shielded
Flame-retardant
PUR coating
Cold-resistant
- Outside Ø
8.40 mm
- Factory colour
Black
- Content
500 m
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Test voltage
4000 V
- Bend radius (no. of ODs for fixed installation)
3
- Bend radius (no. of ODs for flexible installation)
7.5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
Yes
- Manufacturer part #
1026550/500
- Insulation material
Polyurethane
- Wire ID code
Black
- Core layout
Extra-fine strands according to VDE 0295, Class 6/IEC 60228. 6
- Min. temperature range (flexible installation)
-35 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-50 °C
- Max. temperature range (fixed installation)
+80 °C
- Type
1026550/500
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1549783 LAPP 1026550/500 Drag chain cable ÖLFLEX® CHAIN 90 CP 1 x 6 mm² Black 500 m
User & Safety Instructions
User & Safety Instructions 1549783 LAPP 1026550/500 Drag chain cable ÖLFLEX® CHAIN 90 CP 1 x 6 mm² Black 500 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 4,185.59€ 4,170.59*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























