• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1026555/500 Drag chain cable ÖLFLEX® CHAIN 90 CP 1 x 25 mm² Black 500 m

Image similar
Product type
Drag chain cable
No. of leads
1 x
Cross section (each core)
25 mm²
Cable features
UV-resistant
Suitable for drag chains
Oil-resistant
highly flexible
Halogen-free
Shielded
Flame-retardant
PUR coating
Cold-resistant
Cable type
ÖLFLEX® CHAIN 90 CP
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 17.80)
€ 8,899.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Ölflex ® CHAIN 90 CP

  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • Black logo with the letters 'cRU', which represents a certification for verified security standards.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Drag chain cable

Cable type

ÖLFLEX® CHAIN 90 CP

No. of leads

1 x

Cross section (each core)

25 mm²

Cross section

1 x 25 mm²

Cable features

UV-resistant

Suitable for drag chains

Oil-resistant

highly flexible

Halogen-free

Shielded

Flame-retardant

PUR coating

Cold-resistant

Outside Ø

13 mm

Factory colour

Black

Content

500 m

Nominal voltage

1000 V

Nominal voltage U0

600 V

Test voltage

4000 V

Bend radius (no. of ODs for fixed installation)

3

Bend radius (no. of ODs for flexible installation)

7.5

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

1026555/500

Insulation material

Polyurethane

Wire ID code

Black

Core layout

Extra-fine strands according to VDE 0295, Class 6/IEC 60228. 6

Min. temperature range (flexible installation)

-35 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-50 °C

Max. temperature range (fixed installation)

+80 °C

Type

1026555/500

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1549841 LAPP 1026555/500 Drag chain cable ÖLFLEX® CHAIN 90 CP 1 x 25 mm² Black 500 m

User & Safety Instructions

User & Safety Instructions 1549841 LAPP 1026555/500 Drag chain cable ÖLFLEX® CHAIN 90 CP 1 x 25 mm² Black 500 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8,959.59€ 8,944.59*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)