• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1026756/100 Drag chain cable ÖLFLEX® CHAIN 809 CY 12 G 0.5 mm² Grey 100 m

Image similar
Product type
Drag chain cable
No. of leads
12 G
Cross section (each core)
0.5 mm²
Cable features
Shielded
Flame-retardant
Oil-resistant
Suitable for drag chains
Cable type
ÖLFLEX® CHAIN 809 CY
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 5.45)
€ 545.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ölflex ® 809 CY CHAIN drag chain cable

  • Approved.
  • Shielded
  • Number coded
  • For traversing paths up to 10m
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • Black logo with the letters 'cRU', which represents a certification for verified security standards.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Drag chain cable

Cable type

ÖLFLEX® CHAIN 809 CY

No. of leads

12 G

Cross section (each core)

0.5 mm²

Cross section

12 G 0.5 mm²

Cable features

Shielded

Flame-retardant

Oil-resistant

Suitable for drag chains

Outside Ø

10 mm

Factory colour

Grey

Content

100 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

Wire/Wire: 4000 V · Wire/shield: 2000 V

Bend radius (no. of ODs for flexible installation)

10

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

1026756/100

Insulation material

PVC

Insulation

Wire: PVC · Sheath: PVC

Core layout

Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5

Min. temperature range (flexible installation)

0 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+70 °C

Certification marks

CUL AWM II A/B FT1 · UL-AWM Style 20886 · In accordance with: HD 21.13 S1; VDE 0281 Part 13

Type

ÖLFLEX CHAIN 809 CY 12G0,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1028618 LAPP 1026756/100 Drag chain cable ÖLFLEX® CHAIN 809 CY 12 G 0.5 mm² Grey 100 m

User & Safety Instructions

User & Safety Instructions 1028618 LAPP 1026756/100 Drag chain cable ÖLFLEX® CHAIN 809 CY 12 G 0.5 mm² Grey 100 m

Description

Application: In power chains or mobile machine parts. In EMC-critical environments. Use in measurement, control and regulation circuits. Machinery, devices and switching cabinet wiring. In the open air without UV protection and only in accordance with the temperature range. Surface with low adhesion

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)