• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 10422506 Housing insert EPIC® H-A 3 10 pc(s)

Image similar
Product type
Housing insert
Series
EPIC® H-A 3
Case material
Zinc alloy
Type
EPIC® H-A 3 MEGS
Manufacturer part #
10422506
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

EPIC® H-A 3 MEGS

Product type

Housing insert

Series

EPIC® H-A 3

Manufacturer part #

10422506

Features

Longitudinal brace

Case material

Zinc alloy

Content

10 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3475938 LAPP 10422506 Housing insert EPIC® H-A 3 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3475938 LAPP 10422506 Housing insert EPIC® H-A 3 10 pc(s)

Description

EPIC® H-A 3 MEGS attachment casing; size: 3A; connector design: Standard; longitudinal clamp; number of feed lines: 1; zinc alloy, powder coated; IP protection type: IP 68 - 1m (10h)

This text is machine translated.