• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 19512104 Housing insert EPIC® H-A 3 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Housing insert
Series
EPIC® H-A 3
Case material
Zinc alloy
Type
EPIC® H-A 3 MTGHV 9-17
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

EPIC® H-A 3 MTGHV 9-17

Product type

Housing insert

Series

EPIC® H-A 3

Manufacturer part #

19512104

Features

Longitudinal brace

Case material

Zinc alloy

Content

10 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3475940 LAPP 19512104 Housing insert EPIC® H-A 3 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3475940 LAPP 19512104 Housing insert EPIC® H-A 3 10 pc(s) Piece

Description

EPIC® H-A 3 MTGHV 9-17 sleeve casing; size: 3A; plug connector design: Standard; longitudinal clamp; number of lead inserts: 1; zinc alloy, powder coated; IP protection class inserted: IP 65

This text is machine translated.