• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 10423000 Housing insert EPIC® H-A 3 10 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Housing insert
Series
EPIC® H-A 3
Case material
Polyamide
Type
EPIC® H-A 3 AGS
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

EPIC® H-A 3 AGS

Product type

Housing insert

Series

EPIC® H-A 3

Manufacturer part #

10423000

Features

Longitudinal brace

Case material

Polyamide

Content

10 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3475934 LAPP 10423000 Housing insert EPIC® H-A 3 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3475934 LAPP 10423000 Housing insert EPIC® H-A 3 10 pc(s) Piece

Description

EPIC® H-A 3 AGS panel-mount base; size: 3A; connector design: Standard; longitudinal brace; number of wire entries: 1; polyamide, uncoated; IP rating inserted: IP 65

This text is machine translated.