• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 10543100 Housing insert EPIC® H-A 16 5 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Housing insert
Series
EPIC® H-A 16
Case material
Polycarbonate
Type
EPIC® H-A 16 BS 33-48 PH1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

EPIC® H-A 16 BS 33-48 PH1

Product type

Housing insert

Series

EPIC® H-A 16

Manufacturer part #

10543100

Features

with screw connection

Case material

Polycarbonate

Content

5 pc(s)

Connection

Socket

Documents & Downloads

Datasheet

Datasheet 3475929 LAPP 10543100 Housing insert EPIC® H-A 16 5 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3475929 LAPP 10543100 Housing insert EPIC® H-A 16 5 pc(s) Piece

Description

EPIC® H-A 16 BS 33-48 PH1 Insert with screw terminal socket; number of contacts: 16+PE; size: 48A; 400 V AC RMS / DC to IEC; 14 A to UL; For cross-section (min./max.): 0.5mm² - 2.5mm²; contacts inclusive; polycarbonate

This text is machine translated.