• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 19429500 Housing insert M20 EPIC® H-A 3 10 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Housing insert
Series
EPIC® H-A 3
Case material
Zinc alloy
Thread size
M20
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

EPIC® H-A 3 MTGVB M20 3-13.5mm

Product type

Housing insert

Series

EPIC® H-A 3

Manufacturer part #

19429500

Features

Longitudinal brace

Case material

Zinc alloy

Thread size

M20

Content

10 pc(s)

Terminal Ø (max.)

13.5 mm

Clamp Ø

3 mm

26.8 mm

TRUE

53.5 mm

26.8 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3475943 LAPP 19429500 Housing insert M20 EPIC® H-A 3 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3475943 LAPP 19429500 Housing insert M20 EPIC® H-A 3 10 pc(s) Piece

Description

EPIC® H-A 3 MTGVB M20 3-13.5 mm clutch housing; size: 3A; connector design: Standard; longitudinal clamp; number of lead inserts: 1; zinc alloy, powder coated; IP protection type inserted: IP 65

This text is machine translated.