
Highlights & Details
ÖLFLEX® 450 P PVC/PUR Hand-device cable
- Abrasion and cut-proof
Technical specifications
- Product type
Connection cable
- Cable type
ÖLFLEX® 450 P
- No. of leads
2 x
- Cross section (each core)
1 mm²
- No. of leads (part 2)
2 x
- Cross section (each core) (part 2)
1 mm²
- Cross section
2 x 1 mm² + 2 x 1 mm²
- Cable features
Oil-resistant
PUR coating
- Factory colour
Yellow
- Outside Ø
7.8 mm
- Content
1000 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
3000 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Core layout
Finely-stranded according to VDE 0295, Class 5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
12101/1000
- Insulation material
Polyurethane
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
According to: VDE 0250/0281
- Wire ID code
Coloured according to VDE 0293 or VDE 0293-308
- Type
ÖLFLEX 450 P 2X1
- Max. length sold by the metre
1000 m
- Material (details)
Polyurethane
- Nominal voltage (details)
300/500 V
- Type
ÖLFLEX® 450 P 3G1.0
- Bend radius
For flexible use: 15 x external dia. · When fixed: 4 x external dia.
- Temperature range
Moving: -5 - +70 °C, when fixed : -30 - +80 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1027988 LAPP 12101/1000 Connection cable ÖLFLEX® 450 P 2 x 1 mm² + 2 x 1 mm² Yellow 1000 m
User & Safety Instructions
User & Safety Instructions 1027988 LAPP 12101/1000 Connection cable ÖLFLEX® 450 P 2 x 1 mm² + 2 x 1 mm² Yellow 1000 m
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









