• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 122033/1 Connection cable ÖLFLEX® 450 P 4 x 1.5 mm² + 4 x 1.5 mm² Yellow Sold per metre

Image similar
Product type
Connection cable
Cable type
ÖLFLEX® 450 P
No. of leads
4 x
Cross section (each core)
1.5 mm²
No. of leads (part 2)
4 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

ÖLFLEX® 450 P PVC/PUR Hand-device cable

  • Abrasion and cut-proof
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Connection cable

Cable type

ÖLFLEX® 450 P

No. of leads

4 x

Cross section (each core)

1.5 mm²

No. of leads (part 2)

4 x

Cross section (each core) (part 2)

1.5 mm²

Cross section

4 x 1.5 mm² + 4 x 1.5 mm²

Cable features

Oil-resistant

PUR coating

Factory colour

Yellow

Outside Ø

10.1 mm

Content

Sold per metre

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

3000 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Core layout

Finely-stranded according to VDE 0295, Class 5

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

No

Manufacturer part #

122033/1

Insulation material

Polyurethane

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Certification marks

According to: VDE 0250/0281

Wire ID code

Coloured according to VDE 0293 or VDE 0293-308

Type

ÖLFLEX® 450 P

Max. length sold by the metre

100 m

Material (details)

Polyurethane

Cable type

452 P

Nominal voltage (details)

300/500 V

Type

OILFLEX® 450 P 4G1.5 NCC

Cross section

4 x 1.5 mm²

Bend radius

For flexible use: 15 x external dia. · When fixed: 4 x external dia.

Temperature range

Moving: -5 - +70 °C, when fixed : -30 - +80 °C

Documents & Downloads

Datasheet

Datasheet 602931 LAPP 122033/1 Connection cable ÖLFLEX® 450 P 4 x 1.5 mm² + 4 x 1.5 mm² Yellow Sold per metre

User & Safety Instructions

User & Safety Instructions 602931 LAPP 122033/1 Connection cable ÖLFLEX® 450 P 4 x 1.5 mm² + 4 x 1.5 mm² Yellow Sold per metre

Information

Information 602931 LAPP 122033/1 Connection cable ÖLFLEX® 450 P 4 x 1.5 mm² + 4 x 1.5 mm² Yellow Sold per metre

Description

The high mechanical resistance to abrasion, the long service life and the high resistance to chemical substances make this cable ideal for use as a connecting cable for electrical devices such as hand screwdrivers, drills, deburrers and it is also optimally suited as an extension cable. The red inner sheath shows clearly if the outer sheath is damaged, thereby helping to prevent failures and accidents.

What kind of Power Cords & Mains Cables are you looking for?

More interesting products

(*All information is plus legal VAT)