
Total (1 m = € 3.40)
€ 169.99
incl. VAT
14-day return policy included
Highlights & Details
ÖLFLEX® 450 P PVC/PUR Hand-device cable
- Abrasion and cut-proof
Technical specifications
- Product type
Connection cable
- Cable type
ÖLFLEX® 450 P
- No. of leads
2 x
- Cross section (each core)
1 mm²
- Cross section
2 x 1 mm²
- Cable features
Oil-resistant
PUR coating
- Factory colour
Yellow
- Outside Ø
7.8 mm
- Content
50 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
3000 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Core layout
Finely-stranded according to VDE 0295, Class 5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
12101/50
- Insulation material
Polyurethane
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
According to: VDE 0250/0281
- Wire ID code
Coloured according to VDE 0293 or VDE 0293-308
- Type
ÖLFLEX 450 P 2X1
- Material (details)
Polyurethane
- Nominal voltage (details)
300/500 V
- Type
ÖLFLEX® 450 P 3G1.0
- Bend radius
For flexible use: 15 x external dia. · When fixed: 4 x external dia.
- Temperature range
Moving: -5 - +70 °C, when fixed : -30 - +80 °C
Documents & Downloads
Datasheet
Datasheet 1027989 LAPP 12101/50 Connection cable ÖLFLEX® 450 P 2 x 1 mm² Yellow 50 m
Description
The high mechanical resistance to abrasion, the long service life and the high resistance to chemical substances make this cable ideal for use as a connecting cable for electrical devices such as hand screwdrivers, drills, deburrers and it is also optimally suited as an extension cable. The red inner sheath shows clearly if the outer sheath is damaged, thereby helping to prevent failures and accidents.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










