• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1600097/1 Rubber flexible cable H07RN-F 1 x 4 mm² + 1 x 4 mm² Black Sold per metre

Image similar
Product type
Rubber flexible cable
Cable type
H07RN-F
No. of leads
1 x
Cross section (each core)
4 mm²
No. of leads (part 2)
1 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

264 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

LAPP 1600097/1 Rubber flexible cable H07RN-F 1 x 4 mm² + 1 x 4 mm² Black Sold per metre

  • Color-coded
  • A triangular sign with the letters 'D', 'V', 'E'.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Rubber flexible cable

Cable type

H07RN-F

No. of leads

1 x

Cross section (each core)

4 mm²

No. of leads (part 2)

1 x

Cross section (each core) (part 2)

4 mm²

Cross section

1 x 4 mm² + 1 x 4 mm²

Cable features

Flame-retardant

Oil-resistant

Cold-resistant

UV-resistant

Harmonised

Factory colour

Black

Outside Ø

9 mm

Content

Sold per metre

Nominal voltage

750 V

Nominal voltage U0

450 V

Test voltage

2500 V

Bend radius (no. of ODs for flexible installation)

6

Core layout

Copper; fine-stranded according to VDE 0295, Class 5/IEC 60228 Class 5; blank

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

No

Manufacturer part #

1600097/1

Insulation material

Rubber

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+60 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+60 °C

Wire ID code

Up to 5 wires: according to VDE 0293-308

Type

H07RN-F

Max. length sold by the metre

300 m

Material (details)

Rubber hose line EM2

Cable type

H07RN-F

Nominal voltage (details)

450/750 V

Type

H07RN-F 1X4

Cross section

4 mm²

Bend radius

For flexible use: 6 x external dia.

Temperature range

-25 - +60 °C

Documents & Downloads

Datasheet

Datasheet 602979 LAPP 1600097/1 Rubber flexible cable H07RN-F 1 x 4 mm² + 1 x 4 mm² Black Sold per metre

User & Safety Instructions

User & Safety Instructions 602979 LAPP 1600097/1 Rubber flexible cable H07RN-F 1 x 4 mm² + 1 x 4 mm² Black Sold per metre

Information

Information 602979 LAPP 1600097/1 Rubber flexible cable H07RN-F 1 x 4 mm² + 1 x 4 mm² Black Sold per metre

Description

Heavy rubber hose line for tools and agricultural equipment. Suitable for high loads in wet and dry areas as well as in the open and in water

What kind of Power Cords & Mains Cables are you looking for?

More interesting products

(*All information is plus legal VAT)