• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1600205/100 Connection cable H05RR-F 2 x 1.5 mm² + 2 x 1.5 mm² Black 100 m

Image similar
Product type
Connection cable
Cable type
H05RR-F
No. of leads
2 x
Cross section (each core)
1.5 mm²
No. of leads (part 2)
2 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 1.75)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 1600205/100 Connection cable H05RR-F 2 x 1.5 mm² + 2 x 1.5 mm² Black 100 m

  • The light rubber line
  • 'HAR' in capital letters, framed by two triangles pointing outwards.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Connection cable

Cable type

H05RR-F

No. of leads

2 x

Cross section (each core)

1.5 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

1.5 mm²

Cross section

2 x 1.5 mm² + 2 x 1.5 mm²

Cable features

Flame-retardant

Cold-resistant

Harmonised

Factory colour

Black

Outside Ø

9.8 mm

Content

100 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

2500 V

Bend radius (no. of ODs for flexible installation)

6

Core layout

Fine-stranded according to VDE 0295, Class 5/IEC 60228 Cl.5

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

1600205/100

Insulation material

Rubber

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+60 °C

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

+60 °C

Certification marks

VDE 0282 Part 4 / HD 22.4 S3.

Wire ID code

Up to 5 wires: according to VDE 0293-308

Type

H05RR-F 2X1,5

Max. length sold by the metre

100 m

Material (details)

Rubber mixture EM3

Nominal voltage (details)

300/500 V

Type

H05RR-F 3G1.5

Cross section

1.5 mm²

Bend radius

6 x external dia. for a flexible use

Temperature range

-25 - +60 °C

Standards

H05RR-F

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1022195 LAPP 1600205/100 Connection cable H05RR-F 2 x 1.5 mm² + 2 x 1.5 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 1022195 LAPP 1600205/100 Connection cable H05RR-F 2 x 1.5 mm² + 2 x 1.5 mm² Black 100 m

Description

Light rubber sheathed cable for use on hand-held equipment and light workshop tools for light to medium demands in dry and damp rooms and also outdoors at times.
Setup data: Fine-wired Cu-strand, wire insulation made of rubber, stranded wire, in different colours or number printing in black wire according to VDE 0293, outer covering made of poly-chloroprene rubber, ozone-resistant, flame-resistant.

Hints

This product is the so-called trade goods without lapp fire.
The production is carried out in the relevant standard H05RR-F.

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)