• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 16020003 Sheathed cable NHXMH 3 G 1.5 mm² Grey 100 m

Image similar
Product type
Sheathed cable
Cable type
NHXMH
No. of leads
3 G
Cross section (each core)
1.5 mm²
Content
100 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 1.40)
€ 140.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NHXMH-J Installation Cable

  • Flame-resistant according to IEC 60332-1-2

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Sheathed cable

Cable type

NHXMH

No. of leads

3 G

Cross section (each core)

1.5 mm²

Cross section

3 G 1.5 mm²

Cable features

Halogen-free

Flame-retardant

Factory colour

Grey

Outside Ø

8.50 mm

Content

100 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Bend radius (no. of ODs for fixed installation)

4

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

No

Manufacturer part #

16020003

Insulation material

Polymer

RoHS-compliant

Yes

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+70 °C

Certification marks

In Anlehnung an: VDE 0250 Teil 214

Type

NHXMH 3G1,5

Nominal voltage (details)

300/500 V

Bend radius

When permanently installed: 4 x external dia.

Temperature range

Permissible operating temperature for the cable: +70 °C

Documents & Downloads

Datasheet

Datasheet 1025547 LAPP 16020003 Sheathed cable NHXMH 3 G 1.5 mm² Grey 100 m

User & Safety Instructions

User & Safety Instructions 1025547 LAPP 16020003 Sheathed cable NHXMH 3 G 1.5 mm² Grey 100 m

Description

The NHXMH cable is the halogen-free alternative to the NYM cable and is particularly used in buildings or industrial plant containing large numbers of people and/or material assets.

Hints

This product is the so-called trade goods without lapp fire.
The production is carried out in the relevant standard NHXMH.

What kind of Wiring are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.