• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 16020123 Sheathed cable NHXMH 5 G 2.5 mm² Grey Sold per metre

Image similar
Product type
Sheathed cable
Cable type
NHXMH
No. of leads
5 G
Cross section (each core)
2.5 mm²
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

LAPP 16020123 Sheathed cable NHXMH 5 G 2.5 mm² Grey Sold per metre

  • Flame-resistant according to IEC 60332-1-2
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Sheathed cable

Cable type

NHXMH

No. of leads

5 G

Cross section (each core)

2.5 mm²

Cross section

5 G 2.5 mm²

Cable features

Halogen-free

Flame-retardant

Factory colour

Grey

Outside Ø

11 mm

Content

Sold per metre

Nominal voltage

500 V

Nominal voltage U0

300 V

Bend radius (no. of ODs for fixed installation)

4

Packaged

No

Sold per metre

Yes

Halogen-free

Yes

Shielded

No

Manufacturer part #

16020123

Insulation material

Polymer

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+70 °C

Certification marks

In Anlehnung an: VDE 0250 Teil 214

Type

NHXMH

Max. length sold by the metre

100 m

Nominal voltage (details)

300/500 V

Bend radius

When permanently installed: 4 x external dia.

Temperature range

Permissible operating temperature for the cable: +70 °C

Documents & Downloads

Datasheet

Datasheet 606018 LAPP 16020123 Sheathed cable NHXMH 5 G 2.5 mm² Grey Sold per metre

User & Safety Instructions

User & Safety Instructions 606018 LAPP 16020123 Sheathed cable NHXMH 5 G 2.5 mm² Grey Sold per metre

Information

Information 606018 LAPP 16020123 Sheathed cable NHXMH 5 G 2.5 mm² Grey Sold per metre

Description

The NHXMH cable is the halogen-free alternative to the NYM cable and is particularly used in buildings or industrial plant containing large numbers of people and/or material assets.

Hints

This product is the so-called trade goods without lapp fire.
The production is carried out in the relevant standard NHXMH.

What kind of Wiring are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)