
Image similar


Sheathed cable
NHXMH
5 G
2.5 mm²
5 G 2.5 mm²
Halogen-free
Flame-retardant
Grey
11 mm
500 m
500 V
300 V
4
Yes
No
Yes
No
16020123
Polymer
Yes
-40 °C
+70 °C
In Anlehnung an: VDE 0250 Teil 214
NHXMH 5G2,5
300/500 V
When permanently installed: 4 x external dia.
Permissible operating temperature for the cable: +70 °C
Datasheet 1025563 LAPP 16020123 Sheathed cable NHXMH 5 G 2.5 mm² Grey 500 m
User & Safety Instructions 1025563 LAPP 16020123 Sheathed cable NHXMH 5 G 2.5 mm² Grey 500 m
The necessary accessories are required to use the article as described.