• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170126/1000 Network cable CAT 5e S/UTP 4 x 2 x 0.2 mm² Grey 1000 m

1/2
Image similar
Product type
Network cable
Specification
CAT 5e
Shielding
S/UTP
Cable type
UNITRONIC® LAN
No. of leads
8 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC ® LAN FTP Network Cable

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Network cable

CAT 5e

S/UTP

Cable type

UNITRONIC® LAN

No. of leads

8 x

Cross section (each core)

0.2 mm²

Cross section

4 x 2 x 0.2 mm²

Cable features

Rigid

Simplex

Common shield

Outside Ø

5.90 mm

Factory colour

Grey

Max. frequency

100 MHz

Content

1000 m

AWG max.

24

Packaged

Yes

Sold per metre

No

Manufacturer part #

2170126/1000

Type

UNITRONIC LAN 200 F/UTP CAT. 5E

Insulation material

PVC

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 1045197 LAPP 2170126/1000 Network cable CAT 5e S/UTP 4 x 2 x 0.2 mm² Grey 1000 m

User & Safety Instructions

User & Safety Instructions 1045197 LAPP 2170126/1000 Network cable CAT 5e S/UTP 4 x 2 x 0.2 mm² Grey 1000 m

Description

The UNITRONIC® network cable CAT 5e with UTP/S shielding is for structured cabling systems and meets the requirements according to EIA/TIA-568 and TSB36 as well as ISO/IEC 11801 or EN 50173 (Class D).
Feature:
UTP/S = FTP (film-shielded drilled wire pair).

This text is machine translated.

What kind of Unassembled Network Cables are you looking for?