• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170129/1 Electrical wiring CAT 5e SF/UTP 4 x 2 x 0.13 mm² Grey Sold per metre

Image similar
Product type
Electrical wiring
Specification
CAT 5e
Shielding
SF/UTP
Cable type
UNITRONIC® LAN
No. of leads
8 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

UNITRONIC® Network Cables

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Electrical wiring

CAT 5e

SF/UTP

Cable type

UNITRONIC® LAN

No. of leads

8 x

Cross section (each core)

0.13 mm²

Cross section

4 x 2 x 0.13 mm²

Cable features

Flexible

Simplex

Common shield

Outside Ø

5.80 mm

Factory colour

Grey

Max. frequency

100 MHz

Content

Sold per metre

AWG max.

26

Packaged

No

Sold per metre

Yes

Manufacturer part #

2170129/1

Type

UNITRONIC LAN 200 SF/UTP Cat.5e FLEX

Insulation material

Polyethylene (PE)

Max. length sold by the metre

100 m

Twisted pair cabling (part 1)

Yes (1)

Type

Flexible

Outside Ø

5/8 mm

Cable type

LANS-FTP

Type

UNITRONIC® LAN S-FTP

Cross section

4 x 2 x AWG26

Documents & Downloads

Datasheet

Datasheet 600867 LAPP 2170129/1 Electrical wiring CAT 5e SF/UTP 4 x 2 x 0.13 mm² Grey Sold per metre

User & Safety Instructions

User & Safety Instructions 600867 LAPP 2170129/1 Electrical wiring CAT 5e SF/UTP 4 x 2 x 0.13 mm² Grey Sold per metre

Information

Information 600867 LAPP 2170129/1 Electrical wiring CAT 5e SF/UTP 4 x 2 x 0.13 mm² Grey Sold per metre

Description

The UNITRONIC® network cable CAT 5e with UTP/BS shielding is for structured cabling systems and meets the requirements according to EIA/TIA-568 and TSB36 as well as ISO/IEC 11801 or EN 50173 (Class D).
Feature:
UTP / BS = S-FTP (foil twisted-pair wires with overall shield of copper braid).

Features

  • SF/UTP: Braid made of tin-plated copper wires and aluminum-laminated film as overall shielding

What kind of Unassembled Network Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)