• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170193/1000 Network cable CAT 6 U/UTP 4 x 2 x 0.2 mm² Orange 1000 m

1/2
Product type
Network cable
Specification
CAT 6
Shielding
U/UTP
No. of leads
8 x
Cross section (each core)
0.2 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 1.08)
€ 1,079.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UNITRONIC LAN 250 U/UTP CAT 6 LSZH

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Network cable

CAT 6

U/UTP

No. of leads

8 x

Cross section (each core)

0.2 mm²

Cross section

4 x 2 x 0.2 mm²

Cable features

Halogen-free

Unshielded

rigid core

Outside Ø

6.50 mm

Factory colour

Orange

Max. frequency

250 MHz

Content

1000 m

AWG max.

24

Packaged

Yes

Sold per metre

No

Manufacturer part #

2170193/1000

Type

UNITRONIC LAN 250 U/UTP Cat.6 LSZH

Min. temperature range (flexible installation)

0 °C

Max. temperature range (flexible installation)

+50 °C

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+60 °C

Twisted pair cabling (part 1)

Yes (1)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1502437 LAPP 2170193/1000 Network cable CAT 6 U/UTP 4 x 2 x 0.2 mm² Orange 1000 m

User & Safety Instructions

User & Safety Instructions 1502437 LAPP 2170193/1000 Network cable CAT 6 U/UTP 4 x 2 x 0.2 mm² Orange 1000 m

What kind of Unassembled Network Cables are you looking for?