
Image similar

Network cable
CAT 6
U/UTP
8 x
0.2 mm²
4 x 2 x 0.2 mm²
Halogen-free
Unshielded
rigid core
6.50 mm
Ivory
100 m
24
Yes
No
2170186
UNITRONIC LAN 250 U/UTP Cat.6
0 °C
+50 °C
-20 °C
+60 °C
Yes (1)
Datasheet 1334586 LAPP 2170186 Network cable CAT 6 U/UTP 4 x 2 x 0.2 mm² Ivory 100 m
User & Safety Instructions 1334586 LAPP 2170186 Network cable CAT 6 U/UTP 4 x 2 x 0.2 mm² Ivory 100 m
€ 136.28*
The necessary accessories are required to use the article as described.