
1/2


Network cable
CAT 6
U/UTP
8 x
0.2 mm²
4 x 2 x 0.2 mm²
Halogen-free
Unshielded
rigid core
6.50 mm
Orange
250 MHz
500 m
24
Yes
No
2170193/500
UNITRONIC LAN 250 U/UTP Cat.6 LSZH
0 °C
+50 °C
-20 °C
+60 °C
Yes (1)
not relevant
Datasheet 1502677 LAPP 2170193/500 Network cable CAT 6 U/UTP 4 x 2 x 0.2 mm² Orange 500 m
User & Safety Instructions 1502677 LAPP 2170193/500 Network cable CAT 6 U/UTP 4 x 2 x 0.2 mm² Orange 500 m
The necessary accessories are required to use the article as described.