• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170194 Network cable CAT 6 F/UTP 0.2 mm² Orange 1000 m

Image similar
Product type
Network cable
Specification
CAT 6
Shielding
F/UTP
Cross section (each core)
0.2 mm²
Cable features
Halogen-free
Common shield
Metal foil shield
rigid core
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC LAN 250F/UTP CAT 6 LSZH

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Network cable

CAT 6

F/UTP

Cross section (each core)

0.2 mm²

Cross section

0.2 mm²

Cable features

Halogen-free

Common shield

Metal foil shield

rigid core

Outside Ø

7.30 mm

Factory colour

Orange

Max. frequency

250 MHz

Content

1000 m

AWG max.

24

Packaged

Yes

Sold per metre

No

Manufacturer part #

2170194

Type

UNITRONIC LAN 250 F/UTP CAT.6 LSZH

Documents & Downloads

Datasheet

Datasheet 1045205 LAPP 2170194 Network cable CAT 6 F/UTP 0.2 mm² Orange 1000 m

User & Safety Instructions

User & Safety Instructions 1045205 LAPP 2170194 Network cable CAT 6 F/UTP 0.2 mm² Orange 1000 m

What kind of Unassembled Network Cables are you looking for?