• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170195/1000 Network cable CAT 6A U/FTP 4 x 2 x 0.2 mm² Orange 1000 m

Image similar
Product type
Network cable
Specification
CAT 6A
Shielding
U/FTP
Cable type
UNITRONIC® LAN
No. of leads
8 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC ® LAN 500 U/FTP Cat 6A lszh

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Network cable

CAT 6A

U/FTP

Cable type

UNITRONIC® LAN

No. of leads

8 x

Cross section (each core)

0.2 mm²

Cross section

4 x 2 x 0.2 mm²

Cable features

Halogen-free

Rigid

Simplex

Twin shield

Outside Ø

7.40 mm

Factory colour

Orange

Max. frequency

500 MHz

Content

1000 m

AWG max.

23

Packaged

Yes

Sold per metre

No

Manufacturer part #

2170195/1000

Type

UNITRONIC LAN 500 U/FTP CAT.6A LSZH

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+60 °C

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+60 °C

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 1044239 LAPP 2170195/1000 Network cable CAT 6A U/FTP 4 x 2 x 0.2 mm² Orange 1000 m

User & Safety Instructions

User & Safety Instructions 1044239 LAPP 2170195/1000 Network cable CAT 6A U/FTP 4 x 2 x 0.2 mm² Orange 1000 m

Description

Mainly used where the terminals density is very high, e.g. for the wiring of office, management and development buildings in the tertiary area (floor cabling).
Cable length in the tertiary area (horizontal area, floor) accordingly standards ISO/IEC 11801 or EN 50173 must not exceed a length of 100m (90m cable channel + 10 m job)

This text is machine translated.

What kind of Unassembled Network Cables are you looking for?