
1/2


Network cable
CAT 6A
F/FTP
UNITRONIC® LAN
8 x
0.2 mm²
4 x 2 x 0.2 mm²
Halogen-free
Rigid
Simplex
Twin shield
Common shield
7.60 mm
Orange
500 MHz
1000 m
23
Yes
No
2170196/1000
UNITRONIC LAN 500 F/FTP CAT.6A LSZH
-20 °C
+60 °C
-20 °C
+60 °C
Yes (1)
not relevant
Datasheet 1044238 LAPP 2170196/1000 Network cable CAT 6A F/FTP 4 x 2 x 0.2 mm² Orange 1000 m
User & Safety Instructions 1044238 LAPP 2170196/1000 Network cable CAT 6A F/FTP 4 x 2 x 0.2 mm² Orange 1000 m
The necessary accessories are required to use the article as described.