• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170195/1 Network cable CAT 6A U/FTP 4 x 2 x 0.2 mm² Orange Sold per metre

Image similar
Product type
Network cable
Specification
CAT 6A
Shielding
U/FTP
Cable type
UNITRONIC® LAN
No. of leads
8 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

373 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

UNITRONIC ® LAN 500 U/FTP Cat 6A lszh

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Network cable

CAT 6A

U/FTP

Cable type

UNITRONIC® LAN

No. of leads

8 x

Cross section (each core)

0.2 mm²

Cross section

4 x 2 x 0.2 mm²

Cable features

Halogen-free

Rigid

Simplex

Twin shield

Outside Ø

7.40 mm

Factory colour

Orange

Max. frequency

500 MHz

Content

Sold per metre

AWG max.

23

Packaged

No

Sold per metre

Yes

Manufacturer part #

2170195/1

Type

UNITRONIC LAN 500 U/FTP Cat.6A LSZH

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+60 °C

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+60 °C

Max. length sold by the metre

500 m

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 713270 LAPP 2170195/1 Network cable CAT 6A U/FTP 4 x 2 x 0.2 mm² Orange Sold per metre

User & Safety Instructions

User & Safety Instructions 713270 LAPP 2170195/1 Network cable CAT 6A U/FTP 4 x 2 x 0.2 mm² Orange Sold per metre

Description

Mainly used where the terminals density is very high, e.g. for the wiring of office, management and development buildings in the tertiary area (floor cabling).
Cable length in the tertiary area (horizontal area, floor) accordingly standards ISO/IEC 11801 or EN 50173 must not exceed a length of 100m (90m cable channel + 10 m job)

This text is machine translated.

What kind of Unassembled Network Cables are you looking for?

More interesting products

(*All information is plus legal VAT)