
Image similar


Network cable
CAT 6A
F/FTP
UNITRONIC® LAN
8 x
0.2 mm²
4 x 2 x 0.2 mm²
Halogen-free
Rigid
Simplex
Twin shield
Common shield
7.60 mm
Orange
500 MHz
Sold per metre
23
No
Yes
2170196/1
UNITRONIC LAN 500 F/FTP Cat.6A LSZH
-20 °C
+60 °C
-20 °C
+60 °C
500 m
Yes (1)
Datasheet 713271 LAPP 2170196/1 Network cable CAT 6A F/FTP 4 x 2 x 0.2 mm² Orange Sold per metre
User & Safety Instructions 713271 LAPP 2170196/1 Network cable CAT 6A F/FTP 4 x 2 x 0.2 mm² Orange Sold per metre
€ 28.78*
The necessary accessories are required to use the article as described.