• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170208/300 Bus cable UNITRONIC® BUS 3 x 2 x 0.22 mm² + 3 x 1 mm² Violet 300 m

1/2
Product type
Bus cable
Cable type
UNITRONIC® BUS
No. of leads
6 x
Cross section (each core)
0.22 mm²
No. of leads (part 2)
3 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC® InterBus-S

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Bus cable

Cable type

UNITRONIC® BUS

No. of leads

6 x

Cross section (each core)

0.22 mm²

No. of leads (part 2)

3 x

Cross section (each core) (part 2)

1 mm²

Cross section

3 x 2 x 0.22 mm² + 3 x 1 mm²

Cable features

Halogen-free

Flame-retardant

PUR coating

Outside Ø

7.90 mm

Type

For fixed installation

Factory colour

Violet

Content

300 m

Nominal voltage

250 V

Test voltage

Ader/Ader 1500 V

Bend radius (no. of ODs for fixed installation)

8

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

No

Manufacturer part #

2170208/300

Insulation material

Polyurethane

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

+80 °C

Core resistance

Schleife: max. 186 Ω/km

Operating capacity

(800Hz) max. 60 nF/km

Certification marks

DIN 19258 · EN 50254 · IEC 61158

Wave impedance

100 Ω

Type

UNITRONIC® BUS IBS P COMBI

Twisted pair cabling (part 1)

Yes (1)

Peak operating voltage

(not for heavy current applications) 250 V

Bend radius

8 x external dia., when permanently installed

Temperature range

-40 - +80 °C

Standards

InterBus

Documents & Downloads

Datasheet

Datasheet 1044199 LAPP 2170208/300 Bus cable UNITRONIC® BUS 3 x 2 x 0.22 mm² + 3 x 1 mm² Violet 300 m

User & Safety Instructions

User & Safety Instructions 1044199 LAPP 2170208/300 Bus cable UNITRONIC® BUS 3 x 2 x 0.22 mm² + 3 x 1 mm² Violet 300 m

Description

IBS cable - for permanent installations (remote bus cable + installed remote bus cable). The maximum cable length of a bus segment for given bit rates are as follows:
500 kBit/s = max. 400 m (remote bus cable) = max. 50m (installed remote bus cable).
InterBus = one of the first field bus systems. Influence in the automotive industry.
LAPP CABLE is a member of the InterBus CLUB user organisation.

Hints

LAPP CABLE is a member of the INTERBUS CLUB user organisation.